Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 150+ | $3.970 |
| 250+ | $3.780 |
| 500+ | $3.700 |
Price for:Each
Minimum: 150
Multiple: 150
$595.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-66SS014FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH7678
Product RangeBC Series
Technical Datasheet
LAN Category-
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Length - Metric4.27m
Jacket ColorSilver
Cable Length - Imperial14ft
Product RangeBC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Connector to Connector
RJ12 Plug to RJ12 Plug
Jacket Color
Silver
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
4.27m
Cable Length - Imperial
14ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

