Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No0980 XSL 3900-121-007D-01FCopy
Newark Part No.82AK2234
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,077.200 |
| 5+ | $1,035.540 |
| 10+ | $999.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,077.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No0980 XSL 3900-121-007D-01FCopy
Newark Part No.82AK2234
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP65, IP67, IP69K
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67, IP69K
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
