Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,517.360 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,517.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1280P 0081000Copy
Newark Part No.10K1664
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter9.677mm
Impedance75ohm
Jacket ColorGray
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge25AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
1000ft
External Diameter
9.677mm
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Wire Gauge
25AWG
SVHC
No SVHC (19-Jan-2021)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
