Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1505S5 000500Copy
Newark Part No.05M3146
Product RangeVideoFLEX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,905.700 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$3,905.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505S5 000500Copy
Newark Part No.05M3146
Product RangeVideoFLEX Series
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter15.977mm
Impedance75ohm
Jacket ColorUnjacketed
Jacket MaterialUnjacketed
No. of Max Strands x Strand SizeSolid
Product RangeVideoFLEX Series
Wire Gauge23AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
500ft
External Diameter
15.977mm
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Wire Gauge
23AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
Unjacketed
Product Range
VideoFLEX Series
Conductor Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
