Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1533P 0081000Copy
Newark Part No.83H3856
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorGray
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialLSPVC
Conductor MaterialCopper
External Diameter5.969mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSPVC
External Diameter
5.969mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
