Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1885ENH.03500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AC1256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,702.140 |
| 5+ | $1,643.460 |
| 10+ | $1,593.140 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,702.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1885ENH.03500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AC1256
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColorGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating48Vrms
Jacket MaterialFR NC
Conductor MaterialCopper
External Diameter8mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR NC
External Diameter
8mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Color
Grey
Voltage Rating
48Vrms
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
