Print Page
Image is for illustrative purposes only. Please refer to product description.

5,150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $15.120 |
Price for:1 Foot
Minimum: 5000
Multiple: 5000
$75,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29503F 0105000Copy
Newark Part No.66AH2268
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 37 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter0.716"
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
10AWG
Reel Length (Imperial)
5000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
0.716"
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
1524m
No. of Max Strands x Strand Size
7 x 37 x 34AWG
Jacket Material
TPE
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
