Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $873.670 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$873.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29510 010100Copy
Newark Part No.40M4218
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter19.05mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
19.05mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
