Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5304UE 008500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83X9624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $928.740 |
| 5+ | $892.820 |
| 10+ | $862.020 |
Price for:Reel of 498
Minimum: 1
Multiple: 1
$928.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5304UE 008500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83X9624
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors6Conductor
Wire Gauge18AWG
Conductor Area CSA0.891mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 26mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
5.7mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
0.891mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
