Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7851A 0041000Copy
Newark Part No.91C3773
Product RangeDataTwist 4800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7851A 0041000Copy
Newark Part No.91C3773
Product RangeDataTwist 4800 Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorYellow
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.001mm
Product RangeDataTwist 4800 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
8.001mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Yellow
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTwist 4800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
