Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7939A 0101000Copy
Newark Part No.76M8744
Product RangeDataTuff Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,083.940 |
| 5+ | $4,887.330 |
| 10+ | $4,718.790 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,083.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7939A 0101000Copy
Newark Part No.76M8744
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.001mm
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 7939A 0101000 is a 4-pair CAT-5e DataTuff® Twisted Pair Cable with bare copper conductor and a polyolefin insulator. This networking cable comes with industrial grade sunlight and oil-resistant PVC jacket, aluminium foil-polyester tape Beldfoil® shield (100% coverage) and a 24AWG tinned copper drain wire.
- 177.92N Maximum recommended pulling tension
- 49.21pF/m Nominal mutual capacitance
- 69% Nominal velocity of propagation
- 9.38Ω/100m Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
8.001mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
