Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,543.820 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,543.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8238 0101000Copy
Newark Part No.02F4201
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter10.29mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 26AWG
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
10.29mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 26AWG
Wire Gauge
18AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
