Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8267 010500Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC8151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,426.650 |
| 3+ | $3,312.430 |
| 5+ | $3,255.310 |
| 10+ | $3,198.200 |
| 25+ | $3,103.030 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
$3,426.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8267 010500Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC8151
Technical Datasheet
Coaxial Cable TypeRG213
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter10.29mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 21AWG
Product Range-
Wire Gauge13AWG
Conductor MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG213
Reel Length (Imperial)
500ft
External Diameter
10.29mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 21AWG
Wire Gauge
13AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Alternatives for 8267 010500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
