Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,469.260 |
5+ | $4,296.410 |
10+ | $4,148.260 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,469.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No83010 0041000
Newark Part No.02F4849
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorYellow
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.93mm
Approval SpecificationMIL-W-16878/4, UL 1371
Product Range-
Product Overview
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
PTFE
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.93mm
Product Range
-
Jacket Color
Yellow
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 29AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1371
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate