Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,610.760 |
| 5+ | $2,509.790 |
| 10+ | $2,423.250 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,610.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83030 010500Copy
Newark Part No.02F5433
Technical Datasheet
Jacket MaterialHTF Thermoelastomer
Jacket ColorBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Metric)152m
Reel Length (Imperial)500ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialCopper
External Diameter2.235mm
Approval SpecificationMIL-W-16878/4, UL 1371
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83030 010500 is a 152m black hi-temp Hook-up/Lead Wire with HTF thermoelastomer jacket, stranded silver-coated copper conductor insulation and an extruded TFE PTFE.
Applications
Industrial
Technical Specifications
Jacket Material
HTF Thermoelastomer
Wire Gauge
16AWG
Reel Length (Metric)
152m
Operating Temperature Max
200°C
Voltage Rating
300Vrms
External Diameter
2.235mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-16878/4, UL 1371
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
