Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83319E 009100Copy |
| Newark Part No. | 12K0073 |
| Your Part Number | |
| Technical Datasheet |
715 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,783.470 |
| 2+ | $1,694.630 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,783.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83319E 009100Copy |
| Newark Part No. | 12K0073 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 2Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | White |
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Conductor Material | Silver Plated Copper |
| Jacket Material | HTF Thermoelastomer |
| External Diameter | 3.632mm |
| Voltage Rating | 600V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 83319E 009100 is a 100ft 2-conductor Shielded Cable with 22AWG stranded (19 x 34) silver-plated copper conductors, cabled and color-coded, extruded TFE PTFE insulation, silver-plated copper braid shield (85% coverage) and white TFE PTFE tape-wrapped jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 29.9pF/ft Conductor to conductor nominal capacitance
- 49.2% Conductor to other conductor and shield nominal capacitance
- 14.6Ω/1000ft at 20°C Nominal conductor DC resistance
- 5.7Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper |
| External Diameter | 3.632mm |
| Product Range | - |
| No. of Conductors | 2Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.48m |
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Jacket Material | HTF Thermoelastomer |
| Voltage Rating | 600V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
