Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8442 060U500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M3440
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $322.900 |
| 5+ | $311.770 |
| 10+ | $302.220 |
Price for:Each
Minimum: 1
Multiple: 1
$322.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8442 060U500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M3440
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.255mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.318mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Grey
Conductor Material
Tinned Copper
External Diameter
4.318mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.325mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
