Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8774Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54M3112
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.440 |
| 5+ | $72.440 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$80.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8774Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54M3112
Technical Datasheet
Cable ShieldingScreened
No. of Pairs9 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.6mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Color
Chrome
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
9 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
10.6mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
