Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8918 013100Copy |
| Newark Part No. | 02F4370 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.920 |
| 5+ | $304.250 |
| 10+ | $289.130 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$341.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8918 013100Copy |
| Newark Part No. | 02F4370 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Blue |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 2.794mm |
| Approval Specification | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 8918 013100 is a Hook-up/Lead Wire with 18AWG tinned copper conductor and a dark blue PVC insulation. The PVC (vinyl plastic) insulation is fast stripping, resists oil, solvents and ozone. The color is bright and remains distinct after processing.
- 19.358Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Automation & Process Control
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 2.794mm |
| Product Range | - |
| Jacket Color | Blue |
|---|---|
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Copper |
| Approval Specification | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
