Print Page
Image is for illustrative purposes only. Please refer to product description.

501 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,577.090 |
| 2+ | $1,545.560 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,577.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9154 290500Copy
Newark Part No.15B3789
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.029mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9154 290500 is a 500ft 1-pair 2-conductor shielded Computer Cable with stranded tinned copper conductors and PVC insulation. It has twisted pair overall shielded with 100% aluminium foil-polyester tape coverage.
- 39lb Maximum recommended pulling tension
- 36Ω Impedance
- 4A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Beige
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
5.029mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
