Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBELDEN
Manufacturer Part No9182NH.00305Copy
Newark Part No.06W1883
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA-
Impedance-
Jacket ColorBlack
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size19 x 0.16mm
Conductor MaterialTinned Copper
Jacket MaterialFR NC
External Diameter8.8mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
22AWG
Impedance
-
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
19 x 0.16mm
Jacket Material
FR NC
Product Range
-
Conductor Area CSA
-
Jacket Color
Black
Reel Length (Metric)
304.8m
Conductor Material
Tinned Copper
External Diameter
8.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
