Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9259 010500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19K0342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $747.240 |
| 5+ | $721.480 |
| 10+ | $699.400 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$747.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9259 010500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19K0342
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
External Diameter6.12mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.255mm
Product Range-
Wire Gauge22AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
498.69ft
External Diameter
6.12mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.255mm
Wire Gauge
22AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (2)
Alternatives for 9259 010500
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
