Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $897.530 |
| 5+ | $862.820 |
| 10+ | $833.060 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$897.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9531Copy
Newark Part No.87K2834
Technical Datasheet
Kit ContentsFive 100' Spools of <bold>Mfg. Part No. 8524</bold> 22AWG, 7x30 MIL-W-76C Type MW Hook Up Wire in Red, Green, Blue, White, Black, and Dispenser Rack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9531 is a Hook-Up Wire Dispenser Kit made of PVC (polyvinyl chloride) insulation and tinned copper. Great for R and D labs, engineers, servicemen and hobbyists.
- 80°C Operating temperature
Applications
Maintenance & Repair
Contents
(5) 100ft Spools of 8524 22AWG, 7 x 30 Tinned Cu wire with PVC jacket in red, Green, Blue, White, Black.
Technical Specifications
Kit Contents
Five 100' Spools of <bold>Mfg. Part No. 8524</bold> 22AWG, 7x30 MIL-W-76C Type MW Hook Up Wire in Red, Green, Blue, White, Black, and Dispenser Rack
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
