Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9535Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 54M3173 |
| Your Part Number | |
| Technical Datasheet |
737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $10.210 |
| 25+ | $9.900 |
| 50+ | $9.230 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9535Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 54M3173 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Conductors | 5Conductor |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Color | Chrome |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 4.8mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | - |
| Jacket Color | Chrome |
| Conductor Material | Tinned Copper |
| External Diameter | 4.8mm |
| Product Range | - |
| No. of Conductors | 5Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
