
| Quantity | Price |
|---|---|
| 1+ | $1,376.750 |
| 2+ | $1,299.190 |
Product Information
Product Overview
The 9770 001U500 is a 3-conductor Shielded Cable with 22AWG stranded tinned copper conductors and polyethylene insulation. This multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield, 22AWG stranded tinned copper drain wire and PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 128.998N Maximum recommended pulling tension
- 52.496Ω/km at 20°C Nominal conductor DC resistance (DCR)
- 104.992pF/m Nominal capacitance conductor to conductor
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
500ft
Brown
Tinned Copper
3.683mm
-
3Conductor
-
152.4m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
