Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,853.720 |
| 5+ | $1,782.030 |
| 10+ | $1,720.580 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,853.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9899 005500Copy
Newark Part No.15B3960
Technical Datasheet
Jacket Material-
Jacket ColorGreen
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)152m
Reel Length (Imperial)500ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter0.144"
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
-
Wire Gauge
18AWG
Reel Length (Metric)
152m
Operating Temperature Max
80°C
Voltage Rating
5kV
External Diameter
0.144"
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
