Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERGQUIST |
|---|---|
| Manufacturer Part No | SIL PAD TSP 3500Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 28W4692 |
| Product Range | SIL PAD TSP Series |
| Your Part Number | |
| Technical Datasheet |
265 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 5+ | $15.660 |
| 10+ | $14.840 |
| 25+ | $14.020 |
| 50+ | $12.360 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERGQUIST |
|---|---|
| Manufacturer Part No | SIL PAD TSP 3500Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 28W4692 |
| Product Range | SIL PAD TSP Series |
| Technical Datasheet | |
| Insulator Body Material | Silicone Elastomer |
| Thermal Conductivity | 3.5W/m.K |
| Breakdown Voltage Vbr | 4kV |
| Thickness | 0.508mm |
| Volume Resistivity | 100000Mohm-m |
| Thermal Impedance | - |
| Dielectric Strength | - |
| Product Range | SIL PAD TSP Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Insulator Body Material | Silicone Elastomer |
|---|---|
| Breakdown Voltage Vbr | 4kV |
| Volume Resistivity | 100000Mohm-m |
| Dielectric Strength | - |
| SVHC | No SVHC (25-Jun-2025) |
| Thermal Conductivity | 3.5W/m.K |
|---|---|
| Thickness | 0.508mm |
| Thermal Impedance | - |
| Product Range | SIL PAD TSP Series |
Technical Docs (1)
Alternatives for SIL PAD TSP 3500
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
