Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETADUCT
Manufacturer Part No20476054HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AJ0328
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $572.360 |
| 2+ | $541.670 |
| 5+ | $527.620 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$572.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No20476054HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AJ0328
Technical Datasheet
External Height - Metric79mm
External Width - Metric55mm
Length - Metric2m
External Height - Imperial2.17"
External Width - Imperial2.17"
Length - Imperial-
Raceway / Duct ColorBlue
Raceway / Duct MaterialNoryl
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
79mm
Length - Metric
2m
External Width - Imperial
2.17"
Raceway / Duct Color
Blue
Product Range
-
External Width - Metric
55mm
External Height - Imperial
2.17"
Length - Imperial
-
Raceway / Duct Material
Noryl
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
