Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEVCO
Manufacturer Part No7301-BLKCopy
Newark Part No.74P0641
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $547.660 |
Price for:Each
Minimum: 1
Multiple: 1
$547.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEVCO
Manufacturer Part No7301-BLKCopy
Newark Part No.74P0641
Product Range7000 Series
Technical Datasheet
Product Range7000 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Contour Seat & Back w/Ventilated Ribs
- Pneumatic Ht. Adj. 19.5" to 26.5"
- Adj. Back
- Seat & Back w/Tilt Control
- 360 Deg. Swivel
- 5-Leg Base on Glides w/18" Dia. Adj. Footring
- 12-Yr. Mfr. Warranty
Technical Specifications
Product Range
7000 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
