Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-0327-782-07Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC3917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 15+ | $20.450 |
| 50+ | $19.350 |
| 100+ | $17.540 |
| 250+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-0327-782-07Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC3917
Technical Datasheet
Connector to ConnectorM16 Circular Plug to Free End
No. of Positions7Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Color-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
M16 Circular Plug to Free End
Cable Length - Imperial
7.9"
Jacket Color
-
SVHC
Lead (25-Jun-2025)
No. of Positions
7Positions
Cable Length - Metric
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
