Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0129-75-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4311
Product Range723 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.900 |
| 15+ | $69.090 |
| 50+ | $65.170 |
| 100+ | $61.980 |
| 250+ | $59.730 |
Price for:Each
Minimum: 1
Multiple: 1
$74.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0129-75-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4311
Product Range723 Series
Technical Datasheet
Product Range723 Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
723 Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
