Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | 450-090Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 55C4164 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.309 |
| 200+ | $0.279 |
| 300+ | $0.246 |
| 500+ | $0.216 |
| 1000+ | $0.200 |
| 2500+ | $0.189 |
| 5000+ | $0.179 |
Price for:Each
Minimum: 100
Multiple: 100
$30.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | 450-090Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 55C4164 |
| Technical Datasheet | |
| Height | 0.09" |
| External Diameter | 0.25" |
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Height | 0.09" |
|---|---|
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (25-Jun-2025) |
| External Diameter | 0.25" |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
