Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | 909-235 NTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96B4694 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.390 |
| 10+ | $36.230 |
| 25+ | $34.310 |
| 50+ | $32.200 |
| 100+ | $30.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$45.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | 909-235 NTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96B4694 |
| Technical Datasheet | |
| Height | 8.7mm |
| External Diameter | 6mm |
| Spacer Material | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Height | 8.7mm |
|---|---|
| Spacer Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| External Diameter | 6mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
