Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoDC-600-130Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26K6022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.030 |
| 500+ | $1.860 |
| 1000+ | $1.760 |
| 5000+ | $1.730 |
Price for:Each
Minimum: 100
Multiple: 100
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-600-130Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26K6022
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With3.2mm Thickness PCB's
Guide Width0.25"
Guide Length6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
-
For Use With
3.2mm Thickness PCB's
Guide Length
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
