Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.090 |
| 250+ | $5.820 |
| 500+ | $5.060 |
Price for:Each
Minimum: 100
Multiple: 100
$609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-700-102-CICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X2331
Product RangeDC Series
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With2.4mm Thickness PCB's
Guide Width0.25"
Guide Length7"
Product RangeDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
DC Series
For Use With
2.4mm Thickness PCB's
Guide Length
7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

