Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | DC-800-102Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11C1288 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.050 |
| 500+ | $0.991 |
| 1000+ | $0.956 |
| 2500+ | $0.947 |
| 10000+ | $0.910 |
Price for:Each
Minimum: 100
Multiple: 100
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | DC-800-102Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11C1288 |
| Technical Datasheet | |
| Accessory Type | Deep Channel Card Guide |
| For Use With | 2.4mm Thickness PCB's |
| Guide Width | 0.25" |
| Guide Length | 8" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Deep Channel Card Guide |
|---|---|
| Guide Width | 0.25" |
| Product Range | - |
| For Use With | 2.4mm Thickness PCB's |
|---|---|
| Guide Length | 8" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
