Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | ELM 1-375Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 81C7966 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.104 |
| 2000+ | $0.095 |
| 3000+ | $0.091 |
| 5000+ | $0.087 |
| 10000+ | $0.081 |
| 25000+ | $0.076 |
| 50000+ | $0.074 |
| 100000+ | $0.073 |
Price for:Each
Minimum: 1000
Multiple: 1000
$104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | ELM 1-375Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 81C7966 |
| Technical Datasheet | |
| Height | 0.375" |
| External Diameter | 0.2" |
| Spacer Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Height | 0.375" |
|---|---|
| Spacer Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (25-Jun-2025) |
| External Diameter | 0.2" |
|---|---|
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
