Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | LTM-300Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73J7321 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.270 |
| 200+ | $0.256 |
| 300+ | $0.241 |
| 500+ | $0.227 |
| 1000+ | $0.199 |
| 2500+ | $0.193 |
| 5000+ | $0.186 |
Price for:Each
Minimum: 100
Multiple: 100
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | LTM-300Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73J7321 |
| Technical Datasheet | |
| Height | 7.6mm |
| External Diameter | 5.1mm |
| Spacer Material | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Height | 7.6mm |
|---|---|
| Spacer Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| External Diameter | 5.1mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
