Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoMPR5BWDW12.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06W0117
Product RangeMPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.890 |
| 300+ | $5.870 |
| 500+ | $5.820 |
Price for:Each
Minimum: 100
Multiple: 100
$589.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoMPR5BWDW12.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06W0117
Product RangeMPC Series
Technical Datasheet
LED ColorBlue
Operating Voltage4VDC
Mounting Hole Dia8mm
Forward Current If25mA
Luminous Intensity15mcd
IP / NEMA RatingNot Rated
Product RangeMPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8mm
Luminous Intensity
15mcd
Product Range
MPC Series
Operating Voltage
4VDC
Forward Current If
25mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
