Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoPLTR2-1000-PR1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AC7701
Product RangePLTR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.050 |
| 250+ | $2.620 |
| 500+ | $2.550 |
Price for:Each
Minimum: 100
Multiple: 100
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPLTR2-1000-PR1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AC7701
Product RangePLTR2 Series
Technical Datasheet
Length1"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangePLTR2 Series
SVHCTo Be Advised
Technical Specifications
Length
1"
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
To Be Advised
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
PLTR2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
