Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoRLP2-200-500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39T1580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.920 |
| 200+ | $1.890 |
| 300+ | $1.850 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
| 2500+ | $1.600 |
| 5000+ | $1.410 |
| 10000+ | $1.350 |
Price for:Each
Minimum: 100
Multiple: 100
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Length
14mm
Light Pipe Shape
Circular
Light Pipe Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
2Pipes
Light Pipe Mounting
Surface
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
