Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D BECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AJ8806
Product RangeSGLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.280 |
| 200+ | $1.260 |
| 300+ | $1.230 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 100
Multiple: 100
$128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D BECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AJ8806
Product RangeSGLC Series
Technical Datasheet
Lens TypeLens with Holder
Beam Type-
LED Lens ColorBlue
Lens Diameter0.362"
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Blue
Lens Shape
Dome
Product Range
SGLC Series
Beam Type
-
Lens Diameter
0.362"
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
