Print Page
CAT6APC-007-BL
Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 2.13 m, 7 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | CAT6APC-007-BLCopy |
| Newark Part No. | 71AH2599 |
| Product Range | CAT6APC Series |
| Your Part Number | |
| Technical Datasheet |
147 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.660 |
Price for:Each
Minimum: 1
Multiple: 1
$19.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | CAT6APC-007-BLCopy |
| Newark Part No. | 71AH2599 |
| Product Range | CAT6APC Series |
| Technical Datasheet | |
| LAN Category | Cat6a |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Jacket Color | Blue |
| Cable Length - Metric | 2.13m |
| Cable Length - Imperial | 7ft |
| Product Range | CAT6APC Series |
| SVHC | To Be Advised |
Technical Specifications
| LAN Category | Cat6a |
|---|---|
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Length - Metric | 2.13m |
| Product Range | CAT6APC Series |
| Cable Construction | UTP (Unshielded Twisted Pair) |
|---|---|
| Jacket Color | Blue |
| Cable Length - Imperial | 7ft |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
