Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoCAT6APCS-003-BKCopy
Newark Part No.71AH2610
Product RangeGigaTrue CAT6APCS Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 10+ | $29.010 |
| 25+ | $27.150 |
| 50+ | $24.920 |
| 100+ | $22.690 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoCAT6APCS-003-BKCopy
Newark Part No.71AH2610
Product RangeGigaTrue CAT6APCS Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric900m
Cable Length - Imperial36"
Product RangeGigaTrue CAT6APCS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
900m
Product Range
GigaTrue CAT6APCS Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
36"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
