Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $180.220 |
| 10+ | $160.470 |
| 25+ | $140.730 |
Price for:Each
Minimum: 1
Multiple: 1
$180.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEDN12H-0050-MMCopy
Newark Part No.96B0008
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial50ft
Cable Length - Metric15m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
Metal EMI/RFI hoods are removable for repinning. Use this top-quality cable for dependable, long-lasting connections. All nine pins are wired straight through. Heavy-duty construction.
- Tech Supports product of choice.
- Use to connect any serial device, such as printers and terminals.
- Features a 100% aluminum foil shield for noise protection.
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
50ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
