Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
Price for:Each
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEFE072-003MCopy
Newark Part No.82AK3929
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BST Duplex
No. of Fibers2Fibres
Fibre TypeOM1 Multimode
Lead Length - Metric3m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
OM1 Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
