Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.560 |
| 10+ | $32.790 |
| 25+ | $30.490 |
| 50+ | $26.790 |
Price for:Each
Minimum: 1
Multiple: 1
$35.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL641-0020Copy
Newark Part No.85H2534
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product Range-
SVHCTo Be Advised
Product Overview
Get high-level CAT6 performance in an end-to-end BLACK BOX® GigaTrue® channel. Provides full-duplex operation for next-generation applications. Stranded, 24-AWG copper wire, RJ-45 connectors, 4-pair, T568B, PVC jacket, straight-pinned.
- This CAT6 cable features snagless boots for easier installation.
- Meets or exceeds CAT6 specifications.
- Tested to 550 MHz.
- Get high-level CAT6 performance in an end-to-end BLACK BOX® GigaTrue® channel.
- Cable construction: stranded, 24-AWG copper wire, RJ-45 connectors, 4-pair, T568B, PVC jacket, strai
- Improved attenuation provides cleaner data and video transmissions.
- For 1000BASE-T, 100BASE-TX, 100BASE-VG, 155-Mbps ATM, 100-Mbps FDDI/CDDI, and other high-speed appli
- Perfect for full broadband and baseband video.
- Stranded cable delivers full Power Sum performance.
Applications
Communications & Networking, Industrial, Imaging, Video & Vision
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.1m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
