Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,079.640 |
| 2+ | $1,025.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,079.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC1023ACopy
Newark Part No.85H2753
Technical Datasheet
No. of Ports8Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
The USB to RS232 converter allows you to connect eight non-USB RS232 DB9 devices to your USB bus. The USB Hubs are ideal for connecting factory automation devices, such as data loggers and industrial machinery.
- Use an external USB connection to get the extra COM ports you need.
- No more internal serial adapters. Keep your serial peripheral connections on your PC's exterior.
- Data rates up to 460.8 kbps for RS-232. Plug-and-play.
- Powered by the USB bus.
- Plug-and-play.
- Supports USB version 1.1.
- No I/O ports or IRQs required.
- Windows 98/Me/XP and Windows 2000 compatible.
Technical Specifications
No. of Ports
8Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
