Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoTS500A-R2Copy
Newark Part No.02J7762
Technical Datasheet
No. of LEDs-
Patching Sockets-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Draws power from the RS-232 interface—no AC power or batteries needed. Large, colorful LEDs are easy to see. Standard RS-232 DB9 interface means you don’t need any jumpers, switches, or special cables. Works with any DB9 RS-232 interfac
- Monitor seven RS-232 signals-DB9 Pins 1-4 and 6-8.
- Monitor TD, RD, DTR, DSR, RTS, CTS, and DCD. All nine pins are wired straight through.
- Tiny size and low price make these testers a good resource to keep in your tool kit.
Technical Specifications
No. of LEDs
-
External Height
-
External Depth
-
Product Range
-
Patching Sockets
-
External Width
-
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
