Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK & DECKER
Manufacturer Part NoLDX120PKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06X5606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.570 |
Price for:Each
Minimum: 1
Multiple: 1
$306.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK & DECKER
Manufacturer Part NoLDX120PKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.06X5606
Technical Datasheet
Battery Voltage20V
Power Rating-
Chuck Size-
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
All-in-one kit includes a variety of tools and accessories needed to handle a wide range of do-it-yourself projects. Features a 20V Max Lithium-Ion drill/driver with 11 clutch settings that prevents stripping and overdriving screws and an integrated LED work light. 20V Max battery holds a charge for up to 18 months.
- Kit includes:
- 20V Lithium drill, battery and charger
- 32 screwdriver bits with bit bar
- 10 HSS drill bits with bit bar
- Four nut drivers with bit bar
- Magnetic bit tip
- Five spade bits with bit bar
- Four hole saws with mandrel
- Tape measure
- Utility knife
- 12 oz. hammer
- Phillips and slotted screwdrivers
- Ratcheting screwdriver
- Needle nose pliers
- Adjustable wrench
- Pliers
- Storage bag
Technical Specifications
Battery Voltage
20V
Chuck Size
-
Plug Type
-
Power Rating
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
